• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1156052018 Power strip (+ switch) Black, Bordeaux, Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1156052018 Power strip (+ switch)

  • For installation in 19" network or server cabinets.
  • Stable, shapely compact strip made of high-break-proof special plastic.
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs.
  • Sockets with increased touch protection.

Technical specifications

Product type

Power strip (+ switch)

Outlets

7

Cable length

3 m

Mounting type

Rack

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Black

Bordeaux

Grey

Length

7 cm

Width

9 cm

Height

36 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472844 Brennenstuhl 1156052018 Power strip (+ switch) Black, Bordeaux, Grey 1 pc(s)

Description

Premium-Line 19" socket strip for control cabinets 7-way black/light gray 3M H05VV-F 3G1.5 with special 90° socket arrangement for power supplies *CH*

* for installation in 19" network or server cabinets.
* stable, attractive compact strip made of high-break-proof special plastic.
* 19" wide and 1.5 HE high.
* with special 90° socket for power supplies.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.