
Highlights & Details
Brennenstuhl 1156057028 19" power strip
- Power strip with increased touch protection
- For installation in 19" network or server cabinets
- Sturdy, shapely compact strips made of high-break-proof special plastic
- Sockets in 45°-arrangement, also for angled plugs
Technical specifications
- Product type
19" power strip
- Outlets
8
- Cable length
3.00 m
- Used at
Indoors
- Mounting type
Recess-mount
- Material
Plastic
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
Light grey
- Length
60 mm
- Width
100 mm
- Height
485 mm
- Depth
2000 mm
- Continuous power sockets
8
- Weight
100 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194400 Brennenstuhl 1156057028 19" power strip 8x Black, Light grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2194400 Brennenstuhl 1156057028 19" power strip 8x Black, Light grey PG connector 1 pc(s)
Description
The Premium-Line 8er multiple socket outlet of Brennenstuhl in the color black/gray and 3m 3M cable impresses with its quality and safety in all areas.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Premium Line Connector strip 19" in the color gray with black frame
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










