• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1157022 Power strip White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1157022 Power strip

  • Cable length 2 m
  • H05VV-F 3G 1,0 mm²
  • White
  • No. of sockets 5
  • Red sign with white plug symbol and the inscription '1.5 m', indicating a safety distance of 1.5 metres for electrical equipment.

Technical specifications

Product type

Power strip

Light bulb features

incl. reset button

Outlets

5

Cable length

2 m

Used at

Indoors

Cable standard

H05VV-F 3G 1,0 mm²

Power rating

2300 W

Factory colour

White

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472822 Brennenstuhl 1157022 Power strip White 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.