Modern and slim DesignWith Reset Safety KeyWith 2m H05VV-F 3G1.0Load able up to 10A/2300WHalterung for easy attachment to walls and furniture with magnet and screw-on device (not incl. article 1159460006 and 1159460007)
Technical specifications
Product type
Power strip
Light bulb features
incl. reset button
Outlets
9
Cable length
2 m
Used at
Indoors
Cable standard
H05VV-F 3G 1,0 mm²
Operating voltage
230 V
Power rating
2300 W
Factory colour
White
IP20
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 2472848 Brennenstuhl 1157212 Power strip White 1 pc(s)
Description
The timeless power strip of the cleverLINE line in attractive and slim design. With 9 socket inserts, it is possible to connect up to 9 devices. The socket strip with 2m cable in white color offers sufficient flexibility and finds its suitable place at the desired place. In addition, the power strip cleverLINE convinces by the following properties:
* modern and slim design * with reset fuse button * with 2m H05VV-F 3G1.0 * loadable up to 10 A / 2300 W. * Bracket for easy attachment to walls and furniture with magnet and screw-on device (not incl. article 1159460006 and 1159460007)
This text is machine translated.
Description
The timeless power strip of the cleverLINE line in attractive and slim design. With 9 socket inserts, it is possible to connect up to 9 devices. The socket strip with 2m cable in white color offers sufficient flexibility and finds its suitable place at the desired place. In addition, the power strip cleverLINE convinces by the following properties:
* modern and slim design * with reset fuse button * with 2m H05VV-F 3G1.0 * loadable up to 10 A / 2300 W. * Bracket for easy attachment to walls and furniture with magnet and screw-on device (not incl. article 1159460006 and 1159460007)