• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1157922 Power strip Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1157922 Power strip

  • Modern and slim DesignWith Reset Safety KeyWith 2m cable H05VV-F 3G1.0Load able up to 10A/2300WHalterung for easy attachment to walls and furniture with magnet and screw-on device (not incl. article 1159460006 and 1159460007)
  • Red sign with white plug symbol and text '2 m', indicating a minimum distance of 2 metres from the plug.

Technical specifications

Product type

Power strip

Light bulb features

incl. reset button

Outlets

7

Cable length

2 m

Used at

Indoors

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

28.50 cm

Width

6.30 cm

Height

4.80 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472846 Brennenstuhl 1157922 Power strip Black 1 pc(s)

Description

The timeless power strip of the cleverLINE line in attractive and slim design. With 7 socket inserts, it is possible to connect up to 7 devices.
The power strip with 2m cable in black color offers sufficient flexibility and finds its suitable place at the desired place. In addition, the power strip cleverLINE convinces by the following properties:

* modern and slim design
* with reset fuse button
* with 2m H05VV-F 3G1.0
* Loadable up to 10A/2300W
* Bracket for easy attachment to walls and furniture with magnet and screw-on device (not incl. article 1159460006 and 1159460007)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.