• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1158222 Power strip (+ switch) Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1158222 Power strip (+ switch)

  • Cable length 2 m
  • H05VV-F 3G 1,0 mm²
  • Black
  • No. of sockets 9
  • A red circular logo with a white vertical stripe in the centre. On the left is a white 'I' shape, on the right a white 'O' shape.
  • Red circle with a white electricity cable symbol and the inscription '2 m', representing a safety distance of two metres.

Technical specifications

Product type

Power strip (+ switch)

Outlets

9

Cable length

2 m

Cable standard

H05VV-F 3G 1,0 mm²

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472831 Brennenstuhl 1158222 Power strip (+ switch) Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.