• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159452616 Power strip (+ switch) Anthracite CH plug 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Eco-Line Comfort Switch socket strip 6-way, 2x 90°-arrangement, anthracite 2m H05VV-F 3G1.5 with foot switch *CH*

  • 6-way, 2 x 90°-arrangement, anthracite
  • 2 M H05VV-F 3G1,5
  • With foot pedal

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. footswitch

Outlets

7

Cable length

2 m

Material

Plastic

Function display

visual

Plug type

CH plug

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Factory colour

Anthracite

Length

40 mm

Width

100 mm

Height

540 mm

Documents & Downloads

Datasheet

Datasheet 2987170 Brennenstuhl 1159452616 Power strip (+ switch) Anthracite CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2987170 Brennenstuhl 1159452616 Power strip (+ switch) Anthracite CH plug 1 pc(s)

Description

Very sturdy socket strip made of highly break-proof plastic.

This text is machine translated.

Features

  • For convenient switching on and off of electrical devices with the external foot switch, while the socket strip lies invisibly behind the desk or cabinet.
  • Robust foot switch with indicator light.
  • 1.5 m flexible control cable for external foot switch.
  • 2 m load-carrying power supply cable.
  • 2 sockets arranged at an angle of 90°, also suitable for angled plugs.

Scope of delivery

  • Eco-Line Comfort Switch socket strip 6-way, 2x 90°-arrangement, anthracite 2m H05VV-F 3G1.5 with foot switch *CH*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.