• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159462423 Power strip (+ switch) White CH plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1159462423 Power strip (+ switch)

  • 'Clever LINE' logo in red and black, stylised lettering with distinctive design.
  • 'IO' in a red and white circle.
  • Red circular sign with a white electrical cable pictogram and the inscription '2 m', indicating a cable length of 2 metres.
  • Red symbol with white text: 'USB C CHARGER' and a stylised USB-C connector underneath.
  • 'USB Charger' symbol in a red circle with USB port illustration underneath.

Technical specifications

  • Max. power rating 10 A
  • USB charging sockets 2
Product type

Power strip (+ switch)

Light bulb features

incl. USB-C®

incl. USB charging port

Outlets

3

Cable length

2 m

Material

Plastic

Plug type

CH plug

Cable standard

H05VV-F 3G 1mm²

Factory colour

White

Length

310 mm

Width

90 mm

Height

45 mm

Documents & Downloads

Datasheet

Datasheet 3375567 Brennenstuhl 1159462423 Power strip (+ switch) White CH plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3375567 Brennenstuhl 1159462423 Power strip (+ switch) White CH plug 1 pc(s)

Description

* Stable, attractive compact strip made of highly-shatterproof plastic.
* Elegant, slim, timeless and high quality design.
* Safety switch illuminated, two-pole on/off switchable.
* 1 socket in a special 90° socket arrangement for power supplies and angled plugs.
* 1x USB Type-A charging port (max. 2400mA 12W).
* 1x USB Type-C charging port (max. 3000mA 15W).
* Mounting bracket for easy attachment to walls and furniture with magnet and screw-in device (not including article 1159460006 and 1159460007).

This text is machine translated.

Scope of delivery

  • CleverLINE socket strip with switch 2+1-way white, with USB type A and USB type C, 2m H05VV-F 3G1.0 *CH* 2m H05VV-F 3G1.0 *CH*

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.