• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159462614 Power strip (+ switch) White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1159462614 Power strip (+ switch)

  • Modern and slim design sockets in 90° arrangement for angle plugs With illuminated safety switchWith 1.5m H05VV-F 3G1.0Load able up to 10A/2300W
  • A red symbol shows a vertical white line and a red circle with the digit '0' inside.
  • A red circle with a stylised plug socket image and the text '90°', indicating a 90-degree rotation.
  • Red circular sign with a white plug symbol. Below it reads '1.5 m', which indicates a distance or safety requirement.

Technical specifications

Product type

Power strip (+ switch)

Outlets

4

Cable length

1.5 m

Used at

Indoors

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

White

Length

29.50 cm

Width

5 cm

Height

4.20 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472836 Brennenstuhl 1159462614 Power strip (+ switch) White 1 pc(s)

Description

The timeless power strip of the cleverLINE line in attractive and slim design. With 4 socket inserts in 90° arrangement suitable for angled plugs. The power strip with 1.5 m cable in black color offers sufficient flexibility and finds its suitable place at the desired location. In addition, the power strip cleverLINE convinces by the following properties:

* modern and slim design
* Sockets arranged at an angle of 90°
* ideally suited for connecting angle plugs
* with illuminated safety switch
* with 1.5m H05VV-F 3G1.0
* loadable up to 10 A / 2300 W.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.