• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159462724 Power strip (+ switch) White 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1159462724 Power strip (+ switch)

  • Cable length 1.5 m
  • H05VV-F 3G 1,0 mm²
  • White
  • No. of sockets 4
  • Red circular symbol with a white plug and '1.5 m' underneath, indicating a safety distance of 1.5 metres.

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

4

Cable length

1.5 m

Used at

Indoors

Function display

visual

Cable standard

H05VV-F 3G 1,0 mm²

Power rating

2300 W

Factory colour

White

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472816 Brennenstuhl 1159462724 Power strip (+ switch) White 1 pc(s)

Description

The timeless power strip of the cleverLINE line in attractive and slim design. With 4 socket inserts, it is possible to connect up to 4 devices.
The practical illuminated safety switch indicates the readiness of the power strip. The power strip with 1.5 m cable in white color offers sufficient flexibility and finds its suitable place at the desired location.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.