• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159492936 Surge protection power strip Anthracite 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1159492936 Surge protection power strip

  • Cable length 3 m
  • H05VV-F 3G 1,5 mm²
  • Anthracite
  • No. of sockets 10
  • 'Protection 19,500 A' appears in a circular emblem. Symbolises high protective capacity through a stylised lightning bolt in the centre.

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Outlets

10

Cable length

3 m

Leakage current

19,500 A.

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Anthracite

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472791 Brennenstuhl 1159492936 Surge protection power strip Anthracite 1 pc(s)

Description

The Secure-Tec 10er multiple socket outlet of Brennenstuhl in anthracite and 3M cable impresses with its quality and safety in all areas. The device has a practical automatic switching system with Main Follow function. The main device (e.g. a computer) can include the follow devices (e.g. monitor, sound system, printer, scanner, etc.) in the automatic control. With the on/off switch of the device (plugged into the red main socket) all devices (in the follow sockets) can be switched on and off automatically. It protects valuable devices against surges with a max. leakage current up to 19,500 A.

This text is machine translated.

Features

  • High comfort through 1 main (2300 W) and 7 follow sockets (2300 W)
  • Adjustable switching threshold (approx. 8 to 80 W)
  • One function control lamp each for overvoltage protection and follow-sockets
  • Total power max. 10 A / 2300 W.
  • Extra long 3 m connector cable
  • Nominal current 10 A
  • Additional features 2 permanent sockets
  • Plug system CH

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.