• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159542376 Surge protection power strip Anthracite 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1159542376 Surge protection power strip

  • Protects valuable devices against surges with a max. leakage current up to 19,500 A.
  • Function control lamp for overvoltage protection.
  • Safety switch illuminated, two-pole can be switched on/off.
  • Automatic cutout 16 A.
  • Sockets with increased touch protection in a practical 45° arrangement.
  • Total power max. 16 A/3500 W.
  • Extra long cable 3 m.
  • A round metal disc with a lightning symbol in the centre. At the top it reads 'PROTECTION', at the bottom '19,500 A'.
  • 'Speaker symbol with three wavy lines representing sound, in a red circle. Symbolises audio or sound reproduction.'

Technical specifications

Product type

Surge protection power strip

Light bulb features

incl. switch

Outlets

7

Cable length

3 m

Used at

Indoors

Leakage current

19,500 A.

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

Anthracite

Length

4 cm

Width

12 cm

Height

47 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472843 Brennenstuhl 1159542376 Surge protection power strip Anthracite 1 pc(s)

Description

Secure-Tec 19.500A surge protection socket strip acoustic 7-way anthracite 3M H05VV-F 3G1.5 *CH*

* protects valuable electrical appliances against overvoltage.
* Function control lamp for overvoltage protection.
* Extra long cable 3 m.
* Sockets with increased touch protection.
* Total power max. 10 A/2300 W, fuse.
* Circuit breaker 10 A.
* Packed in blister.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.