• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160530 Cable safe box 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl weatherproof box

  • IP54 protective box for outdoor use For protecting sockets, adapters, transformers, etc.
  • Red IP54 rating icon with a cloud and rain, indicating dust protection and resistance to water splashes.

Technical specifications

Product type

Cable safe box

Factory colour

Black

Dim

(L x W x H) 34 x 23 x 12.5 cm

Width

23 cm

Height

12.5 cm

Length

34 cm

Material

Plastic

Weight

0.805

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2567858 Brennenstuhl 1160530 Cable safe box 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2567858 Brennenstuhl 1160530 Cable safe box 1 pc(s)

Description

The Brennenstuhl weatherproof box is perfect for ensuring a secure power supply outdoors. In the outdoor power box, electrical devices such as sockets, adapters, transformers, etc. can be connected and stored in a weatherproof manner. Thanks to the protection class IP54, the weather protection box offers a high protection against dust and moisture.

This text is machine translated.

Features

  • Multiple cable inputs and outputsHook for wall mountingSupplied Velcro tape for attaching a power strip to the inside of the housingHinged lid is closed by locking Robust housing

Scope of delivery

  • Weather-proof box

More interesting products

(*All information is plus legal VAT)