• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1160540 Junction box Blue

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

203 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug/coupl safe-box CEE230V blue IP44

  • White tent icon on a red circle, indicating camping or a campsite.
  • Red IP44 waterproof rating icon with a cloud and rain droplets above the text 'IP44'.
  • Red prohibition icon showing two disconnected electrical plugs, indicating do not plug in or no power connection.

Technical specifications

Product type

Junction box

Cable length

0 cm

Used at

Outdoors

Indoors

Factory colour

Blue

n.rel.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986792 Brennenstuhl 1160540 Junction box Blue

Description

The CEE 230V safe-box from Brennenstuhl is optimally suitable for the protection of cable plug connections in the external area. It is suitable for H07RN-3G2.5 cables with the dimensions min Ø10,9mm to Ø14,0mm. The eye for a padlock offers additional security by preventing unauthorized access to the connections.

This text is machine translated.

Features

  • Ideal for all standard CEE connections 230V/16A (blue plug/couplings)
  • Protects against contamination and damage
  • Also serves as the stabilizer of cable connections outdoors
  • Best suited for outdoor use or in moist rooms
  • Fully functional storage, in order to protect against accidentally separating the plug connection

Scope of delivery

  • Safebox CEE 230V

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)