• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173702008 13502 T LED (monochrome) Spotlight 100 W 13500 lm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional stand LED industrial light Tri-head 13502 T, IP54, 13500lm, 5m H07RN-F2X1.0 *CH*

  • A logo displays the Bluetooth symbol, a stylised letter "B" in white on a blue background, positioned beside the word 'Bluetooth'.
  • Black letters form the word 'PROFESSIONAL' on a white background.
  • 'IK 08' symbol in red, indicates a hammer strike on a material, represents impact resistance rating according to EN 62262.
  • Symbol for 'IP54' protection type: Dust-protected and splash-water protected. Red circle with a raindrop beneath a cloud above the text 'IP54'.
  • Red symbol with white plug symbol and text '5 m', signifies a 5-metre cable length.
  • Red circle with white text '13500 Lumens'.

Technical specifications

  • Impact strength: IK08
  • Min. Max. Height adjustable from 103 cm - 220 cm
Dim

(L x W x H) 1000 x 260 x 240 mm

Product type

Spotlight

LEDs

3 pc(s)

Work light features

Tripod mount

Bulb type

LED (monochrome)

Operating voltage

220 - 240 V

Factory colour

Grey-black

Colour temperature type

6500 K

Weight

9 kg

100 W

Luminous flux

13500 lm

Width

260 mm

Height

240 mm

Length

1000 mm

Protection class

II

IP54

n.rel.

Documents & Downloads

Datasheet

Datasheet 3375592 Brennenstuhl 1173702008 13502 T LED (monochrome) Spotlight 100 W 13500 lm

User & Safety Instructions

User & Safety Instructions 3375592 Brennenstuhl 1173702008 13502 T LED (monochrome) Spotlight 100 W 13500 lm

Description

It is optimally suitable for lighting construction sites, closed rooms or halls.
Excellent all-round lighting due to 360° angle of radiation.
The three individual elements of light can be individually adjusted for optimum light position.
The entire radiator head can be tilted and extended to a height of up to 2.2 m.
With four switching stages 100% - 75% - 50% - 25%.
Compact and fully foldable stand light (only 103 cm long foldable) with 3 stable base.
Bluetooth control via the free BT control APP with 15 m radio range - switching on and off, setting of the light intensity, grouping (up to 20 lights can be controlled simultaneously), as well as the automatic switch off via a timer.

This text is machine translated.

Scope of delivery

  • Professional stand LED industrial light Tri-head 13502 T, 5m H07RN-F2x1.0

System requirements

  • Suitable power connection

What kind of Inspection Lights are you looking for?