• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1384000010 eMobility charging cable 5 m Waterproof

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

EV type 2 charging cable 22kW (E-mobility type 2 charging cable 5m, IP55, 3-phase, mode 3 charging cable with bag for electric & hybrid vehicles)

  • The Mode 3 charging cable according to IEC 61851-1 is a standardized charging cable with type 2 plug and coupling according to IEC 62196-2 for charging electric vehicles and plug-in hybrids for a public charging station or home with a Wallbox
  • The EV charging cable type 2 on type 2 with 5m cable enables three-phase charging with a maximum charging power of 22kW
  • The cable is protected with the protection class IP55 against dust and jet-water - in addition, the protective caps of the plug prevent contamination
  • The mobile charging cable with ergonomic grip offers easy handling for charging private and public charging boxes
  • The charger cable comes with a transport case so that it can be transported easily and stored safely - fast, safe and convenient charging

Technical specifications

  • Cable name: Other
  • Cable length: 5 m
  • With FI switch: No.
  • Oil resistant: Yes
  • Connection: Other
  • Protection class (IP) IP55
  • Suitable for outdoor use: Yes
  • Product width (excluding packaging): 35.50 cm
  • Product weight (excluding packaging): 3 kg
  • Product height (excluding packaging): 7.20 cm
  • Product length (without packaging): 35.50 cm
  • UV-resistant: Yes
Product type

eMobility charging cable

No. of phases

3-phase

Charging mode

Mode 3

Cable length

5 m

Cable features

Waterproof

Nominal voltage

480 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP65

IP55

Min. temperature

-30 °C

Max. temperature

50 °C

Charging capacity

22 kW

Charging current

32 A

Version

Mains cable

Factory colour

Multicolour

Keyboard layout

German, QWERTZ

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3439028 Brennenstuhl 1384000010 eMobility charging cable 5 m Waterproof

User & Safety Instructions

User & Safety Instructions 3439028 Brennenstuhl 1384000010 eMobility charging cable 5 m Waterproof

User & Safety Instructions 3439028 Brennenstuhl 1384000010 eMobility charging cable 5 m Waterproof

Description

The EV type 2 22kW charging cable with 5m length of Brennenstuhl enables simple, fast and three-phase charging at public as well as private charging stations and wall boxes. For easy portability and secure storage, the charging cable is delivered with a practical transportation bag. In short, this charging cable provides a fast, secure and convenient way to charge electric & plug-in hybrid vehicles with a type 2 vehicle plug. With its robust features, easy to use and convenient bag, it is a reliable solution for owners of electric cars looking for a high-quality charging solution. The Type 2 charger cable also has the following features:

* Plug/coupling: Type 2 to type 2
* The type 2 plug or the coupling is non-slip according to IEC 62196
* Charging mode: Mode 3
* Phases: 3-phase
* Cable length: 5m
* Rated current: 32A
* Rated voltage: 480V AC
* Ambient temperature: -30°C - +50°C.
* Degree of protection inserted: IP65
* Protection class unplugged with protective cap: IP55

This text is machine translated.

Scope of delivery

  • Brennenstuhl EV type 2 charging cable 22kW (E-mobility type 2 on type 2 charging cable 5m with bag, IP55, portable mode 3 charging cable for electric & hybrid vehicles BEV/PHEV)

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)