
Highlights & Details
EV type 2 charging cable 11 kW (E-mobility type 2 charging cable 7 m, IP55, 3-phase, mode 3 charging cable with bag for electric & hybrid vehicles)
- The Mode 3 charging cable according to IEC 61851-1 is a standardized charging cable with type 2 plug and coupling according to IEC 62196-2 for charging electric vehicles and plug-in hybrids for a public charging station or home with a Wallbox
- The EV charging cable type 2 on type 2 with 7m cable allows three-phase charging with a maximum charging power of 11 kW
- The cable is protected with the protection class IP55 against dust and jet-water - in addition, the protective caps of the plug prevent contamination
- The mobile charging cable with ergonomic grip offers easy handling for charging private and public charging boxes
- The charger cable comes with a transport case so that it can be transported easily and stored safely - fast, safe and convenient charging
Technical specifications
- Cable name: Other
- Cable length 7 m
- With FI switch: No.
- Oil resistant: Yes
- Connection: Other
- Protection class (IP) IP55
- Suitable for outdoor use: Yes
- Product width (excluding packaging): 35.50 cm
- Product weight (excluding packaging): 2.60 kg
- Product height (excluding packaging): 7.20 cm
- Product length (without packaging): 35.50 cm
- UV-resistant: Yes
- Product type
eMobility charging cable
- No. of phases
3-phase
- Charging mode
Mode 3
- Cable length
7 m
- Cable features
incl. protective cap
- Nominal voltage
480 V AC
- Nominal current
20 A
- Nominal current - rounded value
20 A
IP55
- Min. temperature
-30 °C
- Max. temperature
50 °C
- Charging capacity
11 kW
- Charging current
20 A
- Version
Mains cable
- Factory colour
Multicolour
- Keyboard layout
German, QWERTZ
- Cable use
Current
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3439027 Brennenstuhl 1384000020 eMobility charging cable 7 m incl. protective cap
User & Safety Instructions
User & Safety Instructions 3439027 Brennenstuhl 1384000020 eMobility charging cable 7 m incl. protective cap
User & Safety Instructions 3439027 Brennenstuhl 1384000020 eMobility charging cable 7 m incl. protective cap
Description
* Plug/coupling: Type 2 to type 2
* The type 2 plug or the coupling is non-slip according to IEC 62196
* Charging mode: Mode 3
* Phases: 3-phase
* Cable length: 7m
* Rated current: 20A
* Rated voltage: 480V AC
* Ambient temperature: -30°C - +50°C.
* Degree of protection inserted: IP65
* Protection class unplugged with protective cap: IP55
This text is machine translated.
Scope of delivery
- Brennenstuhl EV type 2 charging cable 11kW (E-mobility type 2 on type 2 charging cable 7m with case, IP55, portable mode 3 charging cable for electric & hybrid vehicles BEV/PHEV)













![Akyga AK-SC-E28 Charging cable adapter [1x Type 2 (IEC 62196-2) plug - 1x PG socket] 60 cm](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731386PI00/akyga-ak-sc-e28-charging-cable-adapter-1x-type-2-iec-62196-2-plug-1x-pg-socket-60-cm.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Akyga AK-SC-E27 Charging cable adapter [1x Type 2 (IEC 62196-2) socket - 4x PG socket] 3 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003731385PI00/akyga-ak-sc-e27-charging-cable-adapter-1x-type-2-iec-62196-2-socket-4x-pg-socket-3-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







