• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1444800 1444800 Steel Support trestle folding 110 kg (L x W x H) 710 x 80 x 80 mm 3.0 kg 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Workstand

  • Foldable
  • Sturdy, stable steel square tube
  • Impact-resistant and scratch-resistant plastic coating
  • Red circular weight limit sign showing a 110 kg maximum load icon and text.<br>

Technical specifications

Dim

(L x W x H) 710 x 80 x 80 mm

Product type

Support trestle

Load capacity (max.)

110 kg

Material

Steel

Trestle features

folding

Weight

3.0 kg

Width

80 mm

Height

80 mm

Length

710 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194659 Brennenstuhl 1444800 1444800 Steel Support trestle folding 110 kg (L x W x H) 710 x 80 x 80 mm 3.0 kg 1 pc(s)

Description

The steel work stand MB 110 of brennenstuhl is the ideal tool for technical work, be it on the construction site or in workshops. In addition, the trestle with a shock-resistant and scratch-resistant plastic coating and can be folded to save space.

This text is machine translated.

Scope of delivery

  • Steel work stand MB 110

What kind of Trestles are you looking for?

More interesting products

(*All information is plus legal VAT)