• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508162 Travel adapter

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl world travel plug with 6 adapters

  • Very easy to use, safe to use
  • 6 plug inserts
  • Socket with increased touch protection
  • With 10 A fuse
  • Includes cloth bag

Technical specifications

Product type

Travel adapter

For devices from

Switzerland

Destination

Australia

Germany

France

United Kingdom

Italy

South Africa

USA

For mains outlet

F

Mains plug type (on device)

I

F

E

G

L

D

B

For products from

Switzerland

Destination

Australia, France, Germany, Italy, South Africa, United Kingdom, USA

Dim

(L x W x H) 7 x 19 x 17 cm

Length

7 cm

Width

19 cm

Height

17 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472917 Brennenstuhl 1508162 Travel adapter

Description

6 plugs for more than 150 countries worldwide. The safe and universal power adapter for connecting electronic devices with German insertion system to the sockets in other countries with other plug-in systems.

This text is machine translated.

Scope of delivery

  • 6 plug inserts
  • Cloth bag

Hints

The travel plug is not a voltage and frequency converter.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.