• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508292102 Socket splitter Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CleverLINE angle adapter black, rotatable up to 300° *CH*

  • 'clever LINE' logo in red and black letters.
  • Red symbol with the inscription 'IP 20', indicating protection standard against solid objects, not waterproof.
  • 'Red circle with white number 300° in the centre and two white arrows running around the circle, indicating a circular motion.'

Technical specifications

  • Socket system: Type J T13 (CH)
  • Plug system: Type J T12 (CH)
  • Max. power rating 10 A
Product type

Socket splitter

Nominal voltage (details)

230 V

Cable features

90 degree down

IP20

Factory colour

Black

Weight

30 g

Dim

(L x W x H) 65 x 42 x 60 mm

Length

65 mm

Width

42 mm

Height

60 mm

Documents & Downloads

Datasheet

Datasheet 3375570 Brennenstuhl 1508292102 Socket splitter Black

User & Safety Instructions

User & Safety Instructions 3375570 Brennenstuhl 1508292102 Socket splitter Black

Description

* Stable, attractive angle adapter made from high-break plastic.
* Elegant, slim, timeless and high quality design.
* Without increased touch protection.
* Plug T12/3, 230V/10A, rotatable up to 300°.
* 1 SOCKET T13/3, 230V/10A.

This text is machine translated.

Scope of delivery

  • CleverLINE angle adapter black

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.