• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508292202 Socket splitter Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CleverLINE branch plug flat 2-way black, rotatable up to 300° *CH*

  • 'clever LINE' logo with the word 'clever' in red, italicised text and 'LINE' in black, upright typeface.
  • Red symbol with a stylised half-circle and dots above. Beneath it reads 'IP 20', which indicates an ingress protection rating against foreign objects.
  • Red circle with white arrows rotating clockwise, showing the number '300°'. Symbolises a 300-degree rotation.

Technical specifications

  • Socket system: Type J T13 (CH)
  • Plug system: Type J T12 (CH)
  • Max. power rating 10 A
Product type

Socket splitter

Nominal voltage (details)

230 V

Cable features

90 degrees up

90 degree down

IP20

Factory colour

Black

Weight

50 g

Dim

(L x W x H) 65 x 42 x 85 mm

Length

65 mm

Width

42 mm

Height

85 mm

Documents & Downloads

Datasheet

Datasheet 3375573 Brennenstuhl 1508292202 Socket splitter Black

User & Safety Instructions

User & Safety Instructions 3375573 Brennenstuhl 1508292202 Socket splitter Black

Description

* Stable, well-designed multi-connector made from high-break plastic.
* Elegant, slim, timeless and high quality design.
* Simple and secure to use.
* Extra flat and space-saving T-tap connector.
* Plug T12/3, 230V/10A, rotatable up to 300°.
* 2 SOCKETS T13/3, 230V/10A.
* Without increased touch protection.

This text is machine translated.

Scope of delivery

  • CleverLINE branch plug, flat 2-way black

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.