• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1508312212 In-line socket White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CleverLINE branch plug 2-way white, rotatable up to 300° without hanger *CH*

  • Elegant, slim, timeless and high-quality design
  • T12/3 plug, 230 V/10 A, rotates up to 300°
  • 2 sockets arranged horizontally T13/3, 230 V/10 A.
  • Without hanger

Technical specifications

  • Protection class: IP20
Product type

In-line socket

Operating voltage

230 V

Factory colour

White

Length

80 mm

Width

50 mm

Height

80 mm

Dim

(L x W x H) 80 x 50 x 80 mm

Documents & Downloads

Datasheet

Datasheet 2987149 Brennenstuhl 1508312212 In-line socket White

User & Safety Instructions

User & Safety Instructions 2987149 Brennenstuhl 1508312212 In-line socket White

Description

Stable, attractive multiple plug made of highly break-resistant plastic. Without increased contact protection.

This text is machine translated.

Scope of delivery

  • CleverLINE branch plug 2-way white, rotatable up to 300° without hanger *CH*

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.