• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1951142602 Power strip (+ switch) Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 1951142602 Power strip (+ switch)

  • Cable length 3 m
  • H05VV-F 3G 1,5 mm²
  • Black
  • No. of sockets 4

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

incl. USB charging port

Outlets

4

Cable length

3 m

Used at

Indoors

Cable standard

H05VV-F 3G 1,5 mm²

Factory colour

Black

Length

33.5 cm

Width

7 cm

Height

5.5 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472784 Brennenstuhl 1951142602 Power strip (+ switch) Black 1 pc(s)

Description

Features

  • Stable, shapely compact strip made of high-break-proof special plastic.
  • Elegant, slim, timeless, high-quality design.
  • Safety switch illuminated, two-pole can be switched on/off.
  • 2 USB charging sockets.
  • Total charging current max. 3100 mA for fast charging.
  • Convenient cable holder.
  • With hanging device.
  • Innovative mounting concept.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.