• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1990500010 Desktop fittings Clamping range 16 up to 60 mm 2 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl Table clamps

  • For aluminum Office Line socket strips/clamp holder
  • Suitable for table thicknesses of 16-60 mm

Technical specifications

Product type

Desktop fittings

Mounting type

Clamp

Factory colour

Silver

Black

Dim

(L x W x H) 35 x 60 x 110 mm

Width

60 mm

Height

110 mm

Length

35 mm

Clamping range

16 up to 60 mm

Range (max.)

60 mm

Clamping range (min.)

16 mm

Documents & Downloads

Datasheet

Datasheet 3125073 Brennenstuhl 1990500010 Desktop fittings Clamping range 16 up to 60 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3125073 Brennenstuhl 1990500010 Desktop fittings Clamping range 16 up to 60 mm 2 pc(s)

Description

The Brennenstuhl clamp enables flexible positioning of the aluminum office line socket strip at work place. A fastening at the edge of the table is possible by means of screw terminals, without blocking the work surface on the table. To secure the socket strip, simply remove the adhesive pads from the bottom of the power strip and hook the table clamps into the socket strip. With these clamps the Aluminium-Office-Line socket strip can be mounted easily and flexibly at the desk, whereby you have direct access to the sockets.

This text is machine translated.

Features

  • Suitable for a table thickness of 16-60 mm
  • No drilling required
  • Easy and flexible positioning at the writing table
  • The two clamp holders allow a firm grip

Scope of delivery

  • 2x clamping holder with locking screws

Hints

This product is compatible with the new generation of aluminum office line socket strips (1391040420, 1391020410, 1391040410, 1391040600, 1391020600, 1391040400)