• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 6002024 Power strip Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl 6002024 Power strip

  • Stable, shapely compact strip made of high-break-proof special plastic.
  • Earthing contact socket outlets in 45° arrangement, also for angled plugs.
  • Convenient cable holder.
  • With hanging device.
  • With increased touch protection.

Technical specifications

Product type

Power strip

Light bulb features

incl. reset button

Outlets

4

Cable length

5 m

Used at

Indoors

Cable standard

H05VV-F 3G 1,0 mm²

Operating voltage

230 V

Power rating

2300 W

Factory colour

Black

Length

26 cm

Width

10 cm

Height

5.50 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472837 Brennenstuhl 6002024 Power strip Black 1 pc(s)

Description

Premium-Line socket strip without switch 4-way black 5m H05VV-F 3G1.0 *CH*

* stable, attractive compact strip made of high-break-proof special plastic.
* Earthing contact sockets in 45° arrangement, also for angled plugs.
* convenient cable holder.
* with hanging device.
* with increased touch protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.