
Brennenstuhl AREA Expert M17B LED industrial light EEC E (A - G) 300 W 43500 lm 1171810300

Highlights & Details
Power LED spotlight "AREA Expert M17B" 300W, 4500lm, 5700K, IP66, IK10
Technical specifications
- Light yield 143 lm/W
- Dim
(L x W x H) 485 x 365 x 230 mm
- Product type
LED industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
300 W
- Total luminous flux
43500 lm
- Operating voltage
230 V
E (A - G)
- Weight
8400 g
5700 K
- Width
365 mm
- Height
230 mm
- Length
485 mm
IP66
IK10
- Feed length
1.4 m
Documents & Downloads
Datasheet
Datasheet 3375581 Brennenstuhl AREA Expert M17B LED industrial light EEC E (A - G) 300 W 43500 lm 1171810300
User & Safety Instructions
User & Safety Instructions 3375581 Brennenstuhl AREA Expert M17B LED industrial light EEC E (A - G) 300 W 43500 lm 1171810300
Description
Strong lockable holder.
Latest LED technology.
Very good illumination through optimized beam angle (asymmetric angle 130°x60°).
With connection cable
Front glass made of PC.
This text is machine translated.
Scope of delivery
- Power LED spotlight "AREA expert M17B" 300W
System requirements
- Suitable power connection
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













