
Brennenstuhl BF 5050 M Industrial light EEC F (A - G) 50 W 5400 lm Daylight white 1171410902

Highlights & Details
Brennenstuhl mobile 360° LED spotlight
- 360 degree light emission
- Impact and splash-proof
- Socket with self-closing lid
- On/off switch
Technical specifications
- Impact strength: IK08
- CABLE DESIGNATION: H07RN-F 3G1.5
- Protection class: I
- Dim
(L x W x H) 210 x 205 x 225 mm
- Product type
Industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
50 W
- Total luminous flux
5400 lm
- Operating voltage
230 V
F (A - G)
- Features
Switch
- Weight
2.8400 kg
- Colour
Daylight white
6500 K
- Material
Plastic
- Width
205 mm
- Height
225 mm
- Length
210 mm
- Depth
210.0000 mm
IP54
- Feed length
5 m
36000 h
- Power supply (LOV)
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452206 Brennenstuhl BF 5050 M Industrial light EEC F (A - G) 50 W 5400 lm Daylight white 1171410902
User & Safety Instructions
User & Safety Instructions 2452206 Brennenstuhl BF 5050 M Industrial light EEC F (A - G) 50 W 5400 lm Daylight white 1171410902
Description
This text is machine translated.
Scope of delivery
- LED spotlight 360°
- User manual.
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















