• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brennenstuhl BSV P Industrial power distributor 1151462622

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Portable power distributor BSV P T23/3 230V/16A FI, 4x T23 sockets, plug T23, cable 2m H07RN 3G2.5 black *CH*

  • Red horizontal stripe with a white line and 'Made in Austria' text on the right side.
  • Red symbol with a cloud and raindrop, underneath 'IP44', indicates protection against water spray and ingress of objects over 1 mm.
  • Red circular symbol with a white plug design. Text: 'CH/T23 IP55', indicating a Swiss plug standard.
  • Warning symbol of a person being struck by lightning. Text: 'FI-Safety'. Warning of electrical hazard.

Technical specifications

  • FI-circuit breaker FI with IFN 0.3 A
  • Protection: LS-switch
  • Rated current (FI) 30 mA
  • Plug-in system socket type J T23 (CH)
  • Feed/connection possibility: Feed line with plug
  • Plug system: Type J T23 (CH)
  • Cable color: Black
Product type

Industrial power distributor

Type A

T23 plug

Type B

T23 socket (3-pin, 16 A)

Cable length

2 m

Cable standard

H07RN-F 3G 2,5 mm²

IP44

Factory colour

Black

Blue

Dim

(L x W x H) 490 x 160 x 105 mm

Width

160 mm

Height

105 mm

Weight

1.52 kg

Number of pins

3

Length

490 mm

Documents & Downloads

Datasheet

Datasheet 3375546 Brennenstuhl BSV P Industrial power distributor 1151462622

User & Safety Instructions

User & Safety Instructions 3375546 Brennenstuhl BSV P Industrial power distributor 1151462622

Description

* Case made of a special rubber mixture for continuous load.
* Extremely robust, impact resistant, resistant to aging and weather.
* Suitable for stable wall mounting.
* With ergonomically shaped carrying handle for easy transport.
* Oil resistant rubber cable for continuous outdoor use.
* With RCD 30 mA for more safety.
* Protective cover for fuses.
* PLUG T23/3, 230V/16A (IP55).
* 4 SOCKETS T23/3, 230V/16A (IP55).

This text is machine translated.

Scope of delivery

  • Portable power distributor BSV P T23/3 230V/16A FI 2m H07RN 3G2.5 black *CH*

System requirements

  • Suitable power connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.