• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1081582 230 V 16 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE adapter, 3polig 16A 230V

  • 2-way CEE distributor
  • CEE PLUG 230 V/16 A
  • 2x CEE-Sockets 230 V/16 A
  • For outdoor use
  • IP44 splashwater protected
  • This text is machine translated.
  • 'IP 44' symbol with a cloud and raindrop, indicating protection against solid foreign objects and water splashes.<br><br>Note: While the original German text was describing the symbol, the translation maintains the meaning and description in British English.

Technical specifications

Product type

CEE power distributor

Type A

CEE plug (3-pin, 16 A)

Type B

CEE socket (3-pin, 16 A)

CEE socket (3-pin, 16 A)

Nominal input voltage

230 V

Nominal input current

16 A

IP44

Factory colour

Blue

Light grey

Weight

0.33 kg

Dim

(L x W x H) 15 x 17 x 5 cm

Length

15 cm

Width

17 cm

Height

5 cm

Content

1 pc(s)

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472616 Brennenstuhl CEE power distributor 1081582 230 V 16 A

What kind of CEE Power Distributors are you looking for?