• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1152408 400 V 16 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brennenstuhl power station CEE Craft industry 2m K35 5G2.5 2xCEE/5

  • For outdoor use, IP 44
  • ideal for tough applications
  • Power distributor with CEE plug 5-pin, 400 V/16 A.
  • 2 x CEE-socket 5-pin
  • Convenient winding device for storage of the cable
  • Housing made of high-breaking plastic
  • Power station for crafts and industry
  • This text is machine translated.
  • Red circular logo with a yellow hard hat in the centre. At the top it reads 'SPECIAL', at the bottom 'ROBUST'.
  • A red symbol with a cloud and rain, with 'IP 44' underneath. Indication of protection class against solid objects and splash water.

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 16 A)

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2 m

Factory colour

Red

Yellow

Light grey

Black

Orange

Weight

1.46 kg

Dim

(L x W x H) 35 x 11 x 20 cm

Length

35 cm

Width

11 cm

Height

20 cm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2472850 Brennenstuhl CEE power distributor 1152408 400 V 16 A

What kind of CEE Power Distributors are you looking for?