• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1153402800 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COMPACT POWER DISTRIBUTOR BSV 3 -LS/16, IP44, CEE-PLUG 3P+N+T - 16 A/415 V~ (IP44)

  • CEE 5-pin plug, 400V, 16A (IP44)3 CEE socket 5-pin, 400V, 16A (IP44)2 SOCKETS T25/5, 230V/400V, 16A (IP55)
  • This text is machine translated.

Technical specifications

Product type

CEE power distributor

Type A

CEE plug (5-pin, 16 A)

Type B

CEE socket (5-pin, 16 A)

T25 socket (5-pin, 16 A)

Inputs

1

Outputs

5

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP55

Factory colour

Black

Red

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2619688 Brennenstuhl CEE power distributor 1153402800 400 V 16 A

User & Safety Instructions

User & Safety Instructions 2619688 Brennenstuhl CEE power distributor 1153402800 400 V 16 A

Description

Features

  • Stackable, splash-protected housing made of a special rubber mixture for continuous loadExtremely robust, impact-resistant, resistant to aging and weatherSturdy metal carrying handle

Scope of delivery

  • COMPACT POWER DISTRIBUTOR BSV 3 -LS/16, IP44, CEE-PLUG 3P+N+T - 16 A/415 V~ (IP44)

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?