• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1153750 1153750 400 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact 16A small power distribution BKV 2/4 G IP44

  • Power station 16 A with sturdy, impact-resistant plastic housing and robust, zinc-plated tubular steel frame for stability, ideal for rugged use on construction sites
  • Power distributor with 2 CEE-sockets, 4 protective contact sockets (protective contact sockets on all 3 phases distributed) and a connection socket
  • Current distributor 16 A with practical winding device for storage of the cable
  • Power supply distributors is thanks to olbestandigem rubber cable for regular use outdoors.
  • Red IP44 waterproof rating icon with a cloud and raindrops, indicating protection against splashing water.
  • Germany flag colors beside bold text reading 'MADE IN GERMANY'
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST'.

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

No. of PG sockets

4

Inputs

CEE-plug 400V/16 A 5-pin

Outputs

2 x CEE-coupling 400 V/16 A 5-pin · 4x protective contact coupling 230V/16A

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

16 A

IP44

Cable length

2.00 m

Cable standard

H07RN-F 5G 1,5 mm²

Factory colour

Grey

Black

Red

Blue

Weight

2.68 kg

Dim

(W x H x D) 295 x 365 x 200 mm

Width

295 mm

Height

365 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

PG connector

Content

1 pc(s)

Number of pins

5

Depth

200 mm

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1763478 Brennenstuhl CEE power distributor 1153750 1153750 400 V 16 A

User & Safety Instructions

User & Safety Instructions 1763478 Brennenstuhl CEE power distributor 1153750 1153750 400 V 16 A

Description

The construction current distributor from Brennenstuhl impresses through its quality and safety in all areas. It is extremely robust and is suitable for Ideal for the construction site use or in general for industrial and crafts. The stable, impact-resistant and splash-protected power distributor with plastic housing can also be used permanently outdoors thanks to oil-resistant cable. In addition, the construction current distributor impresses by its following features:


* Ideal for tough use
* Protection class: IP44
* Sockets: 2x CEE 400V/16A, 4x 230V earthed sockets
* Cable length: 2m
* Cable quality: Rubber neoprene
* CABLE DESIGNATION: H07RN-F 5G1.5
* Maximum current carrying capacity: 16 A.

This text is machine translated.

Features

  • Robust, impact-resistant plastic housing
  • Zinc-plated tubular steel frame for safe stand
  • Olbestandiges rubber cable.

Scope of delivery

  • CEE power distributor
  • Plastic-coated tubular steel frame
  • User manual.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)