• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1154892810

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall distributor 16A for outdoor use, CH plug system IP55, 2x sockets T23, 2x sockets T25, 2x CEE 16A sockets, cable 2.2m H07RN2.5

  • A yellow hard hat on a red background with the white words 'Special Robust' above and below it.
  • Red symbol with a cloud and raindrops indicating rainy weather.
  • Warning sign in triangular form; shows a black figure being struck by a lightning bolt, with the inscription 'FI-SAFETY' underneath.
  • Red CEE logo with the marking 'IP 44'. Indicator of protection level against solid foreign objects and water spray.
  • Red symbol with white plug icon and text 'CH/T23 IP55', indicating a specific socket type and protection rating.
  • Red circle with a white socket symbol underneath, reading 'CH/T25 IP55', which indicates Swiss socket type 25 with IP55 protection rating.

Technical specifications

  • Circuit breaker switch 4
  • FI-switch: FI with IFN 0.03 A (standard)
  • CEE socket - 16 A CEE 2x 16 A 3P+N+PE (5p) 400 V
  • Socket system: Type J T23 (CH)/Type J T25 (CH)
  • Plug system: CEE 16 A 3P+N+PE (5p) 400 V
  • Cable color: Black
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 16 A)

Type B

T23 socket (3-pin, 16 A)

T25 socket (5-pin, 16 A)

CEE socket (3-pin, 16 A)

No. of PG sockets

4

IP44

Cable length

2.2 m

Cable standard

H07RN-F 5G 2,5 mm²

Factory colour

Black

Weight

4.3 kg

Dim

(L x W x H) 100 x 280 x 310 mm

Length

100 mm

Width

280 mm

Height

310 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 16 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3375551 Brennenstuhl CEE power distributor 1154892810

User & Safety Instructions

User & Safety Instructions 3375551 Brennenstuhl CEE power distributor 1154892810

Description

* Robust, unbreakable and impact-resistant plastic housing.
* Suitable for stable wall mounting.
* With ergonomically shaped carrying handle for easy transport.
* Wired ready for connection.
* Protective cover for fuses.
* With RCD 30 mA for more safety.
* Plug CEE 5-pin, 400V/16A (IP44)
* 2 CEE socket 5-pin, 400V/16A (IP44).
* 2 SOCKETS T25/5, 230V/400V, 16A (IP55).
* 2 SOCKETS T23/3, 230V, 16A (IP55).

This text is machine translated.

Scope of delivery

  • Wall distributor 16A for outdoor use

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?