• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1154892820

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall distributor 32A for outdoor use, CH plug system IP55, 2x sockets T23, 2x sockets T25, 1x CEE 16A & 1xCEE 32A sockets, cable 2.2m H07RN4

  • Red round logo with a yellow hard hat in the centre. At the top it reads 'SPECIAL' and at the bottom 'ROBUST'.
  • 'Red symbol of a rain cloud with raindrops', indicating rainy weather or caution.
  • Triangular warning sign with a red border shows a stylised person being struck by a lightning bolt. Underneath it reads: "FI-SAFETY".
  • Red symbol with the inscription 'CEE IP 44', indicates protection against solid foreign objects and splashing water.
  • Red symbol with three white connection points and the text 'CH/T23' and 'IP55', indicating a specific plug type.
  • Red symbol with a white plug icon, underneath the text 'CH/T25 IP55', indicates an electrical connector type.

Technical specifications

  • Circuit breaker switch 3
  • FI-switch: FI with IFN 0.03 A (standard)
  • CEE socket - 16 A CEE 1x 16 A 3P+N+PE (5p) 400 V
  • CEE socket - 32 A CEE 1x 32 A 3P+N+PE (5p) 400 V
  • Socket system: Type J T23 (CH)/Type J T25 (CH)
  • Plug system: CEE 32 A 3P+N+PE (5p) 400 V
  • Cable color: Black
Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (3-pin, 32 A)

Type B

T23 socket (3-pin, 16 A)

T25 socket (5-pin, 16 A)

CEE socket (3-pin, 16 A)

CEE socket (5-pin, 32 A)

No. of PG sockets

4

Nominal output voltage

400 V

IP44

Cable length

2.2 m

Cable standard

H07RN-F 5G 4 mm²

Weight

4.8 kg

Dim

(L x W x H) 100 x 280 x 310 mm

Length

100 mm

Width

280 mm

Height

310 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3375552 Brennenstuhl CEE power distributor 1154892820

User & Safety Instructions

User & Safety Instructions 3375552 Brennenstuhl CEE power distributor 1154892820

Description

* Robust, unbreakable and impact-resistant plastic housing.
* Suitable for stable wall mounting.
* With ergonomically shaped carrying handle for easy transport.
* Wired ready for connection.
* Protective cover for fuses.
* With RCD 30 mA for more safety.
* Plug CEE 5-pin, 400V/32A (IP44)
* 1 CEE socket 5-pin, 400V/16A (IP44).
* 1 CEE socket 5-pin, 400V/32A (IP44).
* 2 SOCKETS T25/5, 230V/400V, 16A (IP55).
* 2 SOCKETS T23/3, 230V, 16A (IP55).

This text is machine translated.

Scope of delivery

  • Wall distributor 32A for outdoor use

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?