• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor 1166328 230 V 16 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE power distributor, 4x CEE-sockets 230V/16A, CEE-plug 230V/16A, cable 25m H07RN-F 3G2.5 black

  • 4 x CEE sockets 230 V/16 A
  • CEE PLUG, 230 V/16 A
  • Cable 25 m H07RN-F 3G2.5

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

1

Type A

CEE socket (3-pin, 16 A)

Type B

CEE plug (3-pin, 16 A)

Nominal input voltage

230 V

Nominal output voltage

230 V

Nominal input current

16 A

IP44

Cable length

25 m

Cable standard

H07RN-F 3G 2,5 mm²

Factory colour

Black

Blue

Yellow

Weight

5.67 kg

Dim

(L x W x H) 270 x 170 x 80 mm

Length

270 mm

Width

170 mm

Height

80 mm

Inputs (CEE power distributor)

CEE plug (3-in, 16 A)

Outputs (CEE power distributors)

CEE connector (3-pin, 16 A)

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 2987124 Brennenstuhl CEE power distributor 1166328 230 V 16 A

User & Safety Instructions

User & Safety Instructions 2987124 Brennenstuhl CEE power distributor 1166328 230 V 16 A

Description

CEE power distributor with four CEE-sockets, one CEE-plug and 25 m cable in black.

This text is machine translated.

Features

  • High-quality impact and break-proof socket block.
  • With retractable metal hook.
  • CEE 3-pin plug, 230 V/16 A.
  • 4 sockets CEE 3-pin, 230 V/16 A.

Scope of delivery

  • CEE power distributor, 4x CEE-sockets 230V/16A, CEE-plug 230V/16A, cable 25m H07RN-F 3G2.5 black

What kind of CEE Power Distributors are you looking for?