
Highlights & Details
Professional rubber power distributor BSV 5-63A 2m H07RN-F 5G16.0 1xCEE32A+2x16A, 6x230V
- Resistant to various oils, greases, petrol and acids, UV and ozone radiation
- Self-closing lid with snap closure and robust hinges
- Connected power from 11 to 44 kVA
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE socket (5-pin, 16 A)
CEE plug (5-pin, 32 A)
PG socket
- No. of PG sockets
6
- Outputs
2x CEE 16 A, 1x CEE 32 A, 6x protective contact sockets
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 16 mm²
- Protection
Circuit breaker 6
FI with IFN 0.03 A (standard) 4-pin
MCB
- Factory colour
Black
Red
- Weight
10.1 kg
- Dim
(L x W x H) 580 x 310 x 300 mm
- Length
580 mm
- Width
310 mm
- Height
300 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308305 Brennenstuhl CEE power distributor BSV 5-63 A 9150630161 400 V 63 A
User & Safety Instructions
User & Safety Instructions 3308305 Brennenstuhl CEE power distributor BSV 5-63 A 9150630161 400 V 63 A
User & Safety Instructions 3308305 Brennenstuhl CEE power distributor BSV 5-63 A 9150630161 400 V 63 A
Description
This text is machine translated.
Features
- Fuse elements (FI and LS-switches) under the foldable lid protected securely
- Protection: 1x LS 400V/32A 3-pin/-pin, 2x LS 400V/16A 3-pin/-pin, 3x LS 230V/16A 1-pin/-pin, 1x FI 63A 4-pin/-pin, 30mA
- For continuous use in the open - IP44
- Case temperature resistance: -30°C to + 80°C.
- Quality sockets according to VDE 0620-1
Scope of delivery
- Professional rubber power distributor BSV 5-63A, fuser belt












