CEE power distributor
1
CEE-plug 5-pin, 400 V / 16 A
1x CEE socket 5-pin (400 V/16 A, IP 44)
2x sockets T25/5 (230-400 V/16 A, IP 55)
2x sockets T23/3 (230 V/16 A, IP 55)
400 V
400 V
IP44
2 m
H07RN-F 5G 2,5 mm²
Black
1.73 kg
Power distribution for the application on construction sites and for constant use in the open air
1 pc(s)
5
Datasheet 3805468 Brennenstuhl CEE power distributor BSV P CEE 400 V/16 A 1151482121 400 V
User & Safety Instructions 3805468 Brennenstuhl CEE power distributor BSV P CEE 400 V/16 A 1151482121 400 V