• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor professionalLINE 9150322060

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional line rubber power distributor BSV 5 3/6 N560 CH 32A FI 2m H07RN-F 5G6.0 1xCEE32A+2xCEE16A, 3x T25 400V/16A, 3x T23 230V/16A

  • 'Made in Austria' text next to a red and white stripe, similar to the Austrian flag.
  • 'Special Robust' logo with a yellow hard hat on an orange background.
  • The oranges symbol with a rain cloud and droplets above 'IP 44' indicates protection against water spray and solid objects larger than 1 mm.
  • Orange circle with a white symbol of an electrical plug and text: CH/T25 IP55.
  • Oranges Symbol shows a plug symbol with the label 'CH/T23 IP55', which indicates a specific socket type.

Technical specifications

  • FI-switch: FI with IFN 0.03 A (standard)
  • Type of residual current: Type A
  • Current (FI) 40 A
  • Circuit breaker switch 6
  • CEE socket - 16 A CEE 2x 16 A 3P+N+PE (5p) 400 V
  • CEE socket - 32 A CEE 1x 32 A 3P+N+PE (5p) 400 V
  • Socket system: Type J T25 (CH)/Type J T23 (CH)
  • Feed/connection possibility: Feed line with plug
  • Plug system: CEE 32 A 3P+N+PE (5p) 400 V
  • Max. power rating 32 A
  • Cable color: Black
Product type

CEE power distributor

Type A

CEE plug (3-pin, 32 A)

Type B

CEE socket (3-pin, 16 A)

CEE socket (3-pin, 32 A)

IP44

Cable length

2 m

Cable standard

H07RN-F 5G 6 mm²

Weight

7.8 kg

Dim

(L x W x H) 310 x 530 x 300 mm

Length

310 mm

Width

530 mm

Height

300 mm

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3375555 Brennenstuhl CEE power distributor professionalLINE 9150322060

User & Safety Instructions

User & Safety Instructions 3375555 Brennenstuhl CEE power distributor professionalLINE 9150322060

Description

* Ergonomically shaped handle with recessed grip makes it easy to transport even with thick working gloves.
* High and non-slip rubber feet against ground-related impurities.
* Fuse elements (FI and LS switches) in the distribution interior.
* Extremely robust, impact resistant, resistant to aging and weather.
* Resistant to various oils, fats, petrol and acids, UV and ozone radiation.
* Self-closing lid with quick-release fastener and robust hinges.
* Oil resistant rubber cable for continuous outdoor use.
* Quality sockets according to SN441011-2-1.
* CEE sockets with nickel plated contacts. 
* Connected power from 11 to 22kVA.
* With FI circuit breaker.
* Operation of several consumers at a three-phase/high-current connection point with plug systems according to IEC 60309.
* Belt for cable fixing.

This text is machine translated.

Scope of delivery

  • Professional line rubber power distributor

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?