• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl CEE power distributor professionalLINE 9150632160

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional line rubber power distributor BSV 5 4/5 N5160 CH 63A FI 2m H07RN-F 5G16.0 1xCEE 400V/63A, 1xCEE 400V/32A, 2xCEE 400V/16A, 2x T25 400V/16A, 3x T23 230V/16A

  • Logo with a red bar and white stripe resembling the Austrian flag; beside it the text 'MADE IN AUSTRIA'.
  • An orange circle with a yellow hard hat in the centre, surrounded by the white text 'SPECIAL ROBUST'.
  • The 'IP 44' symbol in an orange circle shows a cloud with raindrops, indicating protection against solid foreign objects and splash water.
  • 'Orange circle with white symbol of a multi-socket and text: CH/T25, IP55.'
  • Circular symbol with a white plug outline and text 'CH/T23 IP55' on an orange background.

Technical specifications

  • FI-switch: FI with IFN 0.03 A (standard)
  • Type of residual current: Type A
  • Current (FI) 80 A
  • Line safety switch 6
  • CEE socket - 16 A CEE 2x 16 A 3P+N+PE (5p) 400 V
  • CEE socket - 32 A CEE 1x 32 A 3P+N+PE (5p) 400 V
  • CEE socket - 63 A CEE 1x 63 A 3P+N+PE (5p) 400 V
  • Socket system: Type J T25 (CH)/Type J T23 (CH)
  • Feed/connection possibility: Feed line with plug
  • Plug system: CEE 63 A 3P+N+PE (5p) 400 V
  • Max. power rating 63 A
Product type

CEE power distributor

Type A

CEE plug

Type B

CEE socket (3-pin, 16 A)

CEE socket (3-pin, 32 A)

IP44

Cable length

2 m

Cable standard

H07RN-F 5G 16 mm²

Weight

10.6 kg

Dim

(L x W x H) 310 x 530 x 300 mm

Length

310 mm

Width

530 mm

Height

300 mm

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3375556 Brennenstuhl CEE power distributor professionalLINE 9150632160

User & Safety Instructions

User & Safety Instructions 3375556 Brennenstuhl CEE power distributor professionalLINE 9150632160

Description

* Ergonomically shaped handle with recessed grip makes it easy to transport even with thick working gloves.
* High and non-slip rubber feet against ground-related impurities.
* Fuse elements (FI and LS switches) in the distribution interior.
* Extremely robust, impact resistant, resistant to aging and weather.
* Resistant to various oils, fats, petrol and acids, UV and ozone radiation.
* Self-closing lid with quick-release fastener and robust hinges.
* Oil resistant rubber cable for continuous outdoor use.
* Quality sockets according to SN441011-2-1.
* CEE sockets with nickel plated contacts. 
* Connected power from 11 to 44kVA.
* With FI circuit breaker.
* Operation of several consumers at a three-phase/high-current connection point with plug systems according to IEC 60309
* Belt for cable fixing.

This text is machine translated.

Scope of delivery

  • ProfessionalLINE rubber-power distributor BSV 5 4/5 N5160 CH 63A FI 2m H07RN-F 5G16

System requirements

  • Suitable power connection

What kind of CEE Power Distributors are you looking for?