
Highlights & Details
Professional LED hybrid industrial light CL 5050 MBAH, 6800lm, IP65
- Bluetooth control via the free BT-control APP
- Cable length 5m (H07RN-F2x1.0)
- Luminous flux: 13500lm
Technical specifications
- Battery 7.4 V; 6.6 Ah
- Dim
(L x W x H) 180 x 110 x 286 mm
- Product type
Cordless LED worklight
- Factory colour
Black
Grey
- Bulb type
LED (monochrome)
50 W
- Total luminous flux
6800 lm
- Operating voltage
7.4 V
n.rel.
- No. of bulbs
1
- Features
Built-in battery level indicator
Yes
- Weight
2.98 kg
- Colour
Daylight white
6500 K
- Material
Aluminium
- Width
110 mm
- Height
286 mm
- Length
180 mm
- Depth
180.0000 mm
IP65
- Feed length
5 m
- Rechargeable battery capacity (details)
6.60 Ah
- Technology
Li-ion
- Capacity (mAh, Ah)
6.6 Ah
- Power supply (LOV)
rechargeable
mains-powered
- Colour temperature type
6500 K
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308276 Brennenstuhl CL 5050 Cordless LED worklight 50 W 6800 lm Daylight white 1173070030
User & Safety Instructions
User & Safety Instructions 3308276 Brennenstuhl CL 5050 Cordless LED worklight 50 W 6800 lm Daylight white 1173070030
User & Safety Instructions 3308276 Brennenstuhl CL 5050 Cordless LED worklight 50 W 6800 lm Daylight white 1173070030
Description
This text is machine translated.
Features
- With built-in USB C power bank
- Colour temperature: 6500K
- Power input: 50W
- Luminous flux: 6800lm
- Battery charging time approx. 2.5 h
- Protection class: IK08
- For use on construction sites as per DGUV 203-006 (former BGI 608) and constant outdoor application
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
Scope of delivery
- LED hybrid industrial light CL 5050 MBAH
- 5 m cable F2X1.0
- Power supply unit
- User manual.
Hints
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















