• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Cordless handheld searchlight 1173730010

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless handheld searchlight

Factory colour

Black

Dim

(W x H x D) 26 x 120 x 46 mm

Weight

150 g

Width

26 mm

Height

120 mm

Depth

46 mm

USB

IP56

Battery voltage

3.7 V

Operating time (max.)

12 h

1200 lm

Magnet

yes

Battery recharge time

3 h

Quantity per pack

1 Stück(e)

Batteries included

yes

Rechargeable battery

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3868066 Brennenstuhl Cordless handheld searchlight 1173730010

Information

Information 3868066 Brennenstuhl Cordless handheld searchlight 1173730010

What kind of Cordless Hand Lamps are you looking for?