• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl Cordless handheld searchlight 1175590200

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless handheld searchlight

Factory colour

Black

Dim

(W x H x D) 12 x 130 x 25 mm

Weight

40 g

Width

12 mm

Height

130 mm

Depth

25 mm

USB

IP20

Operating time (max.)

13 h

200 lm

Magnet

yes

Battery recharge time

2 h

Colour temperature

6500 K

Number of power levels

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3868081 Brennenstuhl Cordless handheld searchlight 1175590200

Information

Information 3868081 Brennenstuhl Cordless handheld searchlight 1175590200

What kind of Cordless Hand Lamps are you looking for?