
Brennenstuhl EL 2052 M 1171962303 LED outdoor floodlight EEC: F (A - G) 29.8 W
EAN:
Part number:
Item no:

1/6
Highlights & Details
LED industrial light EL 2052 M, 29.8W, 2700lm, IP65, 5m H07RN-F3G1,0
- Power= 29.8 W
- Total luminous flux= 2700 lm
- Colour temperature= 6500 K
Technical specifications
- 80 - 89 (class 1B)
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
29.8 W
- Energy consumption
30 kWh/1000h
6500 K
- Total luminous flux
2700 lm
- Light features
Incl. handle
Swivelling
Stand mount option
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
1.56 kg
- Dim
(L x W x H) 80 x 260 x 270 mm
- Feed length
5 m
F (A - G)
- Light bulb included
Yes
- Width
260 mm
- Height
270 mm
- Length
80 mm
Documents & Downloads
Datasheet
Datasheet 2987143 Brennenstuhl EL 2052 M 1171962303 LED outdoor floodlight EEC: F (A - G) 29.8 W
User & Safety Instructions
User & Safety Instructions 2987143 Brennenstuhl EL 2052 M 1171962303 LED outdoor floodlight EEC: F (A - G) 29.8 W
Description
LED industrial light with solid, modern aluminum housing.
This text is machine translated.
This text is machine translated.
Features
- Space-saving through foldable frame.
- Sturdy tubular steel frame with plastic corners and ergonomically shaped plastic handle.
- Spotlight can be swiveled and locked continuously.
- Suitable for mounting on Brennenstuhl® stands.
Scope of delivery
- LED industrial light EL 2052 M, 29.8W, 2700lm, IP65, 5m H07RN-F3G1,0
















