
Brennenstuhl EL 4052 M 1171962503 LED outdoor floodlight EEC: F (A - G) 49.9 W
EAN:
Part number:
Item no:

1/6
Highlights & Details
LED industrial light EL 4052 M, 49.9W, 4500lm, IP65, 5m H07RN-F3G1.0
- Power= 49.9 W
- Total luminous flux= 4500 lm
- Colour temperature= 6500 K
Technical specifications
- 80 - 89 (class 1B)
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
49.9 W
- Energy consumption
50 kWh/1000h
6500 K
- Total luminous flux
4500 lm
- Light features
Incl. handle
Swivelling
Stand mount option
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
1.76 kg
- Dim
(L x W x H) 71 x 281 x 297 mm
- Feed length
5 m
F (A - G)
- Width
281 mm
- Height
297 mm
- Length
71 mm
Documents & Downloads
Datasheet
Datasheet 2987144 Brennenstuhl EL 4052 M 1171962503 LED outdoor floodlight EEC: F (A - G) 49.9 W
User & Safety Instructions
User & Safety Instructions 2987144 Brennenstuhl EL 4052 M 1171962503 LED outdoor floodlight EEC: F (A - G) 49.9 W
Description
LED industrial light with solid, modern aluminum housing.
This text is machine translated.
This text is machine translated.
Features
- Space-saving through foldable frame.
- Sturdy tubular steel frame with plastic corners and ergonomically shaped plastic handle.
- Spotlight can be swiveled and locked continuously.
- Suitable for mounting on Brennenstuhl® stands.
Scope of delivery
- LED industrial light EL 4052 M, 49.9W, 4500lm, IP65, 5m H07RN-F3G1.0
















