
Highlights & Details
Professional rubber electricity distributor BSV 5-32A FI type B 2m H07RN-F 5G6.0 1xCEE32A+2x16A, 6x230V
- Construction current distributor with residual current circuit breaker type B (all-current sensitive) - this type B residual-current circuit breaker provides for an increase of safety for people and environment and is also needed at construction sites
- Power distributor for continuous use in the open with 2m oil-resistant rubber cable (H07RN-F 5G6.0) and a splash-proof housing made of special rubber mixture (resistant from -30°C to +80°C)
- Robust, impact-resistant, age-resistant and weather-resistant distribution box with quality sockets according to VDE 0620-2-1 and CEE-sockets with nickel-plated contacts - made for harsh use on construction sites
- Rubber power distributor with practical carrying handle for easy transport and extremely high and non-slip rubber feet against floor-related impurities
- The rubber power distributor conforms to DIN VDE 0100-704 and is fitted with a FI-switch type B (safety elements FI and LS-switch in the distributor interior) and a strap for fixing the cable
Technical specifications
- Product type
Industrial power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE socket (5-pin, 16 A)
CEE plug (5-pin, 32 A)
PG socket
- No. of PG sockets
6
- Outputs
2x CEE 16 A, 1x CEE 32 A, 6x protective contact sockets
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 6 mm²
- Protection
Circuit breaker 8
FI with IFN 0.03 A (standard) 4-pin
MCB
- Factory colour
Black
Red
- Weight
7.71 kg
- Dim
(L x W x H) 530 x 310 x 300 mm
- Length
530 mm
- Width
310 mm
- Height
300 mm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308304 Brennenstuhl Industrial power distributor BSV 5-32 A FI Typ B 9150320068 400 V 32 A
User & Safety Instructions
User & Safety Instructions 3308304 Brennenstuhl Industrial power distributor BSV 5-32 A FI Typ B 9150320068 400 V 32 A
User & Safety Instructions 3308304 Brennenstuhl Industrial power distributor BSV 5-32 A FI Typ B 9150320068 400 V 32 A
Description
* With FI type B (all-current sensitive) circuit breaker 30mA
* Resistant to various oils, fats, petrol and acids, UV and ozone radiation
* Self-closing lid with quick-release fastener and robust hinges
* Connected power from 11 to 22 kVA
* Operation of several consumers at a three-phase/high-current connection point with plug systems according to IEC 60309
* CABLE DESIGNATION: H07RN-F 5G6.0
* Protection class: IP44
* Rated current (FI): 40A
* Number of poles (FI): 4
* Number of circuit breakers: 6 (2x LS 400V/16A 3-pole/-pin; 6x LS 230V/16A 1-pole/-pin)
* Plug-in system: CEE 32A 3P+N+PE (5p) 400V
* CEE socket - 16A: CEE 2x 16A 3P+N+PE (5p) 400V
* CEE socket - 32A: CEE 1x 32A 3P+N+PE (5p) 400V
* Earthing contact sockets: 6
* For use on the construction site and for continuous outdoor use
* Category 2 Equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences"
This text is machine translated.
Features
- For use on construction sites as per DGUV 203-006 (former BGI 608) and constant outdoor application
- Category 2 instruments (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences
- Connected power from 11 to 22 kVA
- Operates several consumers at a three-phase/high-current connection point with plug-in systems according to IEC 60309
- Eligible for members of BG Bau
- CABLE NAME: H07RN-F 5G6.0
- Protection class: IP44
- Rated current (FI) 40A
- Number of poles (FI): 4
- Number of circuit breakers: 6 (2x LS 400V/16A 3-pole/-pin; 6x LS 230V/16A 1-pole/-pin)
- Plug system CEE 32A 3P+N+PE (5p) 400V
- CEE socket - 16A CEE 2x 16A 3P+N+PE (5p) 400V
- CEE-Plug - 32A: CEE 1x 32A 3P+N+PE (5p) 400V
- Earthing contact sockets 6
Scope of delivery
- Professional rubber current distributor BSV 5-32A FI type B
- Fixing strap
- User manual.













