
Brennenstuhl JARO 11062 M 1171252843 LED outdoor floodlight EEC: D (A - G) 80 W
EAN:
Part number:
Item no:

1/4
Highlights & Details
LED INDUSTRIAL LIGHT JARO 11062 M, 9200LM, 80W, IP65, 5M H07RN-F 3G1,0 *CH*
- Power= 80 W
- Total luminous flux= 9200 lm
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
80 W
- Energy consumption
80 kWh/1000h
- Total luminous flux
9200 lm
- Light features
Incl. handle
Swivelling
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
3.1 kg
- Dim
(L x W x H) 218 x 360 x 330 mm
- Feed length
5 m
D (A - G)
- Light bulb included
Yes
- Width
360 mm
- Height
330 mm
- Length
218 mm
Documents & Downloads
Datasheet
Datasheet 2987137 Brennenstuhl JARO 11062 M 1171252843 LED outdoor floodlight EEC: D (A - G) 80 W
User & Safety Instructions
User & Safety Instructions 2987137 Brennenstuhl JARO 11062 M 1171252843 LED outdoor floodlight EEC: D (A - G) 80 W
Description
LED spotlight with super bright Everlight SMD-LEDs.
This text is machine translated.
This text is machine translated.
Features
- Switch with light level function 100 % - 50 % - 25 %.
- Solid, modern aluminum casing.
- Sturdy, fold-out frame with plastic corner protectors and ergonomically-shaped plastic carrying handle.
- Spotlight can be swiveled continuously and locked with one hand by quick clamping.
- Front glass made of safety glass.
Scope of delivery
- LED INDUSTRIAL LIGHT JARO 11062 M, 9200LM, 80W, IP65, 5M H07RN-F 3G1,0 *CH*














