
Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white

Highlights & Details
Portable LED spotlight JARO 14060 M 11500lm, 100W, IP65, 5m H07RN-F3G1.0
- Power= 100 W
- Total luminous flux= 11500 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
100 W
- Energy consumption
100 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
11500 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
3230 g
- Dim
(L x W x H) 95 x 370 x 350 mm
- Feed length
5 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
370 mm
- Height
350 mm
- Length
95 mm
30000 h
- Features
Switch
- Power supply (LOV)
mains-powered
- Illumination range (high)
0 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
User & Safety Instructions 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
User & Safety Instructions 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
User & Safety Instructions 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
Information
Information 2909382 Brennenstuhl JARO 14060 M 1171250047 LED outdoor floodlight EEC: D (A - G) 100 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Power: 100 W.
- Luminous flux: 11500 lm
- Switching stages: 100% - 50% - 25%
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED WORK SPOTLIGHT JARO 14060 M
























