
Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white

Highlights & Details
Mobile LED spotlight JARO 20060 M 17500lm,150W, IP65, 5m H07RN-F 3G1.0
- Power= 150 W
- Total luminous flux= 17500 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
150 W
- Energy consumption
150 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
17500 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
4100 g
- Dim
(L x W x H) 95 x 440 x 390 mm
- Feed length
5 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
440 mm
- Height
390 mm
- Length
95 mm
30000 h
- Features
Switch
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
User & Safety Instructions 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
User & Safety Instructions 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
User & Safety Instructions 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
Information
Information 2909383 Brennenstuhl JARO 20060 M 1171250747 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Power: 150 W.
- Luminous flux: 17500 lm
- Switching stages: 100% - 50% - 25%
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED WORK SPOTLIGHT JARO 20060 M
























