
Brennenstuhl JARO 20062 1171252730 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Neutral white

Highlights & Details
LED LAMP JARO 20062, 17500LM, 150W, IP65, 5M H07RN-F 3G1,0 *CH*, 4000K
- Power= 150 W
- Total luminous flux= 17500 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
150 W
150 W
- Energy consumption
150 kWh/1000h
4000 K
- Colour
Neutral white
17500 lm
- Total luminous flux
17500 lm
- Light features
adjustable
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
3.47 kg
- Dim
(L x W x H) 76 x 372 x 298 mm
- Feed length
5 m
D (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
372 mm
- Height
298 mm
- Length
76 mm
Documents & Downloads
Datasheet
Datasheet 2987133 Brennenstuhl JARO 20062 1171252730 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Neutral white
Datasheet 2987133 Brennenstuhl JARO 20062 1171252730 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2987133 Brennenstuhl JARO 20062 1171252730 LED outdoor floodlight EEC: D (A - G) 150 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- User-friendly installation through outer, waterproof spring power clamps.
- Front glass made of safety glass.
- Solid, modern aluminum casing.
- Adjustable retaining bracket for mounting.
- 4000 K, neutral white light.
Scope of delivery
- LED LAMP JARO 20062, 17500LM, 150W, IP65, 5M H07RN-F 3G1,0 *CH*, 4000K














