
Brennenstuhl JARO 20062 1171252746 LED outdoor floodlight EEC: D (A - G) 150 W

Highlights & Details
LED emitter JARO 20062 17500lm, 150W, IP65, 5m H07RN-F3G1,0 *CH*
- Power= 150 W
- Total luminous flux= 17500 lm
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
SMD LED
Built-in LED
- Rating per bulb
150 W
150 W
- Energy consumption
150 kWh/1000h
17500 lm
- Total luminous flux
17500 lm
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
3.47 kg
- Dim
(L x W x H) 76 x 372 x 298 mm
- Feed length
5 m
D (A - G)
- Type
Planar
- Light bulb included
Yes
- Width
372 mm
- Height
298 mm
- Length
76 mm
Documents & Downloads
Datasheet
Datasheet 2987135 Brennenstuhl JARO 20062 1171252746 LED outdoor floodlight EEC: D (A - G) 150 W
Datasheet 2987135 Brennenstuhl JARO 20062 1171252746 LED outdoor floodlight EEC: D (A - G) 150 W
User & Safety Instructions
User & Safety Instructions 2987135 Brennenstuhl JARO 20062 1171252746 LED outdoor floodlight EEC: D (A - G) 150 W
Description
This text is machine translated.
Features
- User-friendly installation through outer, waterproof spring power clamps.
- Front glass made of safety glass.
- Solid, modern aluminum casing.
- Adjustable retaining bracket for mounting.
Scope of delivery
- LED emitter JARO 20062 17500lm, 150W, IP65, 5m H07RN-F3G1,0 *CH*

















